您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00768 - 

Evaluation Board, MCP9904 Remote Temperature Sensor, USB to SMBus Bridge

ADM00768 - Evaluation Board, MCP9904 Remote Temperature Sensor, USB to SMBus Bridge

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00768
訂購代碼:
2764490

產品總覽

The ADM00768 from Microchip is a MCP9904 remote temperature sensor evaluation board. The board provides the means to demonstrate all of the MCP9904 features and allows a user to view and modify registers. User may plot the temperature of the four temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB to SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9904 and other evaluation board circuitry. The user can perform the following operations using the Chip Manager such as viewing and changing register values, saving settings of all registers and allowing for quick configuration at a later time and graphing of any register.
  • Headers for connecting an external diode or CPU/GPU
  • Resistance Error Correction verification using an on-board potentiometer
  • USB to SMBus bridge for power and communications

應用

Sensing & Instrumentation

內容

MCP9904 temperature sensor evaluation board (ADM00768), Supplied USB mini connector cable, Important information sheet.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Sensing - Temperature
:
Microchip
:
MCP9904
:
Temperature Sensor
:
Eval Board MCP9904, USB-Micro USB Cable, Information Sheet
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

19 有存貨

19 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/13 當週起有更多存貨可供選購

NT$1,678.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,678.05