您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00770 - 

Evaluation Board, Synchronous Buck Controller, Adaptive On-Time Control , External Soft Start, 75V

ADM00770 - Evaluation Board, Synchronous Buck Controller, Adaptive  On-Time Control , External Soft Start, 75V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00770
訂購代碼:
2749242

產品總覽

The ADM00770 from Microchip is a MIC2128YML evaluation board. The MIC2128 is a constant frequency synchronous buck controller featuring a unique adaptive ON time control architecture. The IC operates over an input supply range of 4.5V to 75V and the output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The board features soft-start (SS) time selection pin which allows the user to adjust the output soft-start time to reduce inrush current from mains during start-up and it also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying internal bias power from output of the converter. A logic level enable (EN) signal can be used to enable or disable the controller.
  • Can start-up monotonically into a pre-biased output
  • Open drain power good signal (PG) which signals when the output is in regulation
  • Operates in discontinuous conduction mode during soft-start at light loads
  • 7V to 75V (optimized for 48V) input and 5V at 5A output
  • 300KHz switching frequency (adjustable 270KHz to 800KHz)
  • Requires only a single power supply with at least 10A current capability

應用

Power Management

內容

MIC2128 evaluation board (ADM00770), Important information sheet.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

The MIC2128 evaluation board does not have reverse polarity protection. Applying a negative voltage to the VVIN and GND terminals may damage the device.

產品訊息

:
Microchip
:
MIC2128
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MIC2128
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$2,701.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,701.98