您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00799 - 

Evaluation Board, MCP19215 Dual Boost/SEPIC, Wide Input Voltage / Load Range, 2.0A

ADM00799 - Evaluation Board, MCP19215 Dual Boost/SEPIC, Wide Input Voltage / Load Range, 2.0A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00799
訂購代碼:
2764491

產品總覽

The ADM00799 from Microchip is a MCP19215 dual boost/SEPIC evaluation board. The MCP19215 is a digitally enhanced power analogue, dual channel, low side PWM controller. This board demonstrates how the MCP19215 device operates in boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC controller.
  • Input voltage range from 8V to 15V
  • O/P voltage, default 20V for both ch(software adjusted I/P 1V to 24V for ch1, 9V to 24V for ch2)
  • Default output current of 0.2A (can be software adjusted from 0A to 1A)
  • 300KHz switching frequency
  • Status report (including errors, input voltage, output voltage and current) via I2C communication
  • Under voltage lockout (UVLO) and overvoltage lockout (OVLO) with programmable thresholds

應用

Power Management

內容

MCP19215 dual boost/SEPIC evaluation board (ADM00799), USB A to mini-USB type B cable, Important information sheet.

產品訊息

:
Microchip
:
MCP19215
:
Power Management
:
PWM Controllers
:
Eval Board MCP19215, USB A to Mini-USB Type B Cable, Information Sheet
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/18 當週起有更多存貨可供選購

NT$4,016.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,016.76