您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00804 - 

Evaluation Board, MIC28514 Hyper Speed Control Synchronous DC/DC Buck Regulator, 4.5V & 75V Vin

ADM00804 - Evaluation Board, MIC28514 Hyper Speed Control Synchronous DC/DC Buck Regulator, 4.5V & 75V Vin

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00804
訂購代碼:
2764479

產品總覽

The ADM00804 from Microchip is an MIC28514 evaluation board. The MIC28514 is high performance 75V/5A Hyper Speed Control® synchronous DC/DC buck regulator with external soft start. This MIC28514 evaluation board is a constant-frequency synchronous buck switching regulator features unique adaptive ON-time control architecture. The is used to demonstrate high voltage input step-down design which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 75V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28514 and the board can be loaded up to 5A continuous output current. It also features an auxiliary bootstrap low dropout (LDO) which improves the system efficiency by supplying the internal bias power from the output of the converter.
  • Input voltage ranges from 4.5V and 75V, output voltage range from 0.8V and 12V
  • 5A continuous output current, 270KHz to 800KHz switching frequency
  • Logic level enable (EN) signal that can be used to enable or disable the controller
  • Can start-up monotonically into a pre-biased output
  • Adjustable soft-start time
  • Programmable current limit
  • Hicc-up mode short circuit protection, thermal shutdown
  • Open-drain power good signal (PG) which signals when the output is in regulation

應用

Power Management

內容

MIC28514 evaluation board (ADM00804), Important information sheet.

註腳

The maximum VIN of board is rated at 75V. Exceeding 75V on VIN could damage the device.

警告

The MIC28514 does not have reverse polarity protection. Applying a negative voltage to VIN and GND terminals may damage the device.

產品訊息

:
Microchip
:
MCP28514
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Eval Board MCP28514, Information Sheet
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/18 當週起有更多存貨可供選購

NT$3,213.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,213.41