您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00811 - 

Evaluation Board, ADM00811 DC/DC Converter, Buck/Boost Programmable Regulator, 2.4V - 5.5V In

ADM00811 - Evaluation Board, ADM00811 DC/DC Converter, Buck/Boost Programmable Regulator, 2.4V - 5.5V In

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00811
訂購代碼:
2819831

產品總覽

The ADM00811 from Microchip is a MIC7400 5 buck 1 boost programming regulator evaluation broad. MIC7400 evaluation board was developed to evaluate the capabilities of the MIC7400 power management integrated circuit (PMIC). The device features 5 DC to DC buck converter capable of delivering 3A each and a boost converter with a 200mA current capability ​and I2C programmable output voltages. The MIC7400 evaluation board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7400 to the Graphic User's Interface (GUI).
  • Input voltage range from 2.4V to 5.5V
  • Thermal shutdown and current limit protection
  • 200µA quiescent current (all regulators on)
  • 93% peak buck efficiency, 85% typical efficiency at 1mA
  • Stand-by and normal mode dual power mode
  • I2C interface up to 3.4MHz, I2C on the fly EEPROM programmability
  • MCP2221 USB to I2C bridge for easy GUI communication
  • 23µA buck typical quiescent current, 70µA boost typical quiescent current
  • 1.5% output accuracy over temperature/line/load
  • 2MHz boost switching frequency, 1.3MHz buck operation in continuous mode

應用

Power Management

產品訊息

:
Microchip
:
MIC7400
:
Power Management
:
Synchronous Buck & Boost Programmable Regulator
:
MIC7400 5-Buck/1-Boost Prog Reg Eval Board
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$2,813.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,813.31