您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00812 - 

Evaluation Board, MIC7401 PMIC, 5 x DC/DC Converter, Buck/Boost

ADM00812 - Evaluation Board, MIC7401 PMIC, 5 x DC/DC Converter, Buck/Boost

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00812
訂購代碼:
2842298
技術資料表:
ADM00812   Datasheet
查看所有技術文件

產品總覽

The ADM00812 from Microchip is a MIC7401 5 buck 1 boost evaluation board. It is developed to evaluate the capabilities of the MIC7401 power management integrated circuit (PMIC). The board features 5 DC-DC buck converters capable of delivering 3A each and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7401 evaluation board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7401 to the Graphic User's Interface (GUI).​ The I2C on-the-fly EEPROM programmability features buck and boost output voltage scaling, power-on-reset threshold and delay, power-up sequencing/sequencing delay, buck and boost current limit, soft-start and global power-good masking, buck and boost pull-down when disabled, individual ON/OFF and standby modes.
  • Dual power mode: stand-by and normal mode, ultra-fast buck transient response
  • 2MHz boost switching frequency, 1.3MHz buck operation in continuous mode
  • 93% peak buck efficiency, 85% typical efficiency at 1mA, I2C interface up to 3.4MHz
  • Input voltage: 2.4V to 5.5V
  • Five independent synchronous bucks up to 3A
  • 200µA quiescent current (all regulators on)
  • MCP2221 USB to I2C bridge for easy GUI communication
  • 23µA/70µA buck/boost typical quiescent current
  • 1.5% output accuracy over temperature/line/load
  • Thermal-shutdown and current-limit protection​

產品訊息

:
Microchip
:
MIC7401
:
Power Management
:
Buck/Boost Converter
:
Eval Board MIC7401
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$2,610.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,610.30