您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADM00822 - 

Evaluation Board, MIC38300 HELDO Voltage Regulator, Adjustable, 3A

ADM00822 - Evaluation Board, MIC38300 HELDO Voltage Regulator, Adjustable, 3A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00822
訂購代碼:
2915513
技術資料表:
ADM00822   Datasheet
查看所有技術文件

產品總覽

MIC38300 HELDO Evaluation-board. The MIC38300 is a 3A peak, 2.2A continuous output current step down converter. This is the first device in a new generation of High Efficiency Low Dropout (HELDO®) regulators that provide the benefits of an LDO in respect to ease of use, fast transient performance, high PSRR and low noise while offering the efficiency of a switching regulator. The MIC38300 is designed to provide less than 5mV of peak to peak noise and over 70dB of PSRR at 1KHz. Furthermore, the architecture of the MIC38300 is optimized for fast load transients allowing to maintain less than 30mV of output voltage deviation even during ultra-fast load steps making the MIC38300 an ideal choice for low voltage ASICs and other digital ICs.
  • 3V to 5.5V input voltage
  • 3A peak output current and 2.2A continuous operating current
  • Adjustable output voltage down to 1V
  • Output noise less than 5mV
  • Ultra fast transient performance
  • Unique switcher plus LDO architecture
  • Fully integrated MOSFET switches
  • Micro-power shutdown
  • Easy upgrade from LDO as power dissipation becomes an issue
  • Thermal shutdown and current limit protection

產品訊息

:
Microchip
:
MIC38300
:
Power Management - Voltage Regulator
:
Low Dropout Linear Regulator
:
HELDO Evaluation Board MIC38300
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/20 當週起有更多存貨可供選購

NT$1,678.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,678.05
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。