您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00824 - 

Evaluation Board, ADM00824 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In

ADM00824 - Evaluation Board, ADM00824 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00824
訂購代碼:
2819832

產品總覽

The ADM00824 from Microchip is a MIC2875/76 high current synchronous boost regulator. The MIC2875/76 2MHz synchronous boost converter evaluation board is used to evaluate and demonstrate Microchip Technology's MIC2875/76 products. The board can be used for an input voltage between 2.5V and 5.5V. It features over current and overvoltage protection, UVLO, bidirectional true load disconnect and bypass mode. It is a compact design, following all MIC2875/76 application recommendations. Two jumpers are used to pull the EN and PG voltage levels to VIN through pull-up resistors. The board is configured for a 5V default output voltage. To change the output voltage, the feedback resistor divider must be re-dimensioned using the datasheet recommendations. Both MIC2875 and MIC2876 can be populated on the same evaluation board. For MIC2875, the frequency in pulse skipping mode is limited to 45KHz, to avoid the audio band interferences.
  • High efficiency
  • PWM frequency is 2MHz
  • Bi-directional true load disconnect
  • OVP, OCP and UVLO
  • Thermal shutdown
  • Adjustable output voltage
  • HyperLight load (with automatic pulse skipping to PWM mode transition)
  • 4.8A switch peak current
  • 8pin 2mmx2mm UDFN package

應用

Power Management

產品訊息

:
Microchip
:
MIC2875/76
:
Power Management
:
Synchronous Boost Regulator
:
Eval Board MIC2875/76
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$1,405.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,405.87