您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00829 - 

Evaluation Board, ADM00829 DC/DC Converter, Buck Regulator, 2.7V -5.5V In, Adjustable Output

ADM00829 - Evaluation Board, ADM00829 DC/DC Converter, Buck Regulator, 2.7V -5.5V In, Adjustable Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00829
訂購代碼:
2819833

產品總覽

The ADM00829 from Microchip is a MIC23158/9 3MHz dual 2A buck evaluation board. The MIC23158/9 evaluation board has been developed to evaluate the capabilities of the MIC23158/9 family of devices. The board is populated with the MIC23159 device and it's set for the 1.8V(regulator 1), 1.5V(regulator 2) voltages. The evaluation board can be easily modified by interchanging the MIC23159 device with MIC23158.​ The MIC23158/9 evaluation board features independent enable connectors with individual pull-up resistors. To check the status of each regulator, power-good connectors are available for each regulator. The board can be powered from two independent voltage sources or a 0 ohm resistor can be placed on R3 so that both converters be powered from the same voltage source.
  • Input voltage range from 2.7V to 5.5V
  • Adjustable output voltage down to 1V, two independent 2A outputs
  • Up to 94% peak efficiency
  • 83% typical efficiency at 1mA
  • Two independent power good indicators, independent programmable soft start
  • 45µA typical quiescent current
  • 3MHz PWM operation in continuous conduction mode
  • Ultra-fast transient response, output pre-bias safe
  • 0.1µA shutdown current
  • Thermal shutdown and current limit protection, internal 225ohm pull-down circuit on output​

應用

Power Management

產品訊息

:
Microchip
:
MIC23158/9
:
Power Management
:
Synchronous Buck Regulator
:
Eval Board MIC23158/9
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$1,405.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,405.87