您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00831 - 

Evaluation Board, ADM00831 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In, 5V Out

ADM00831 - Evaluation Board, ADM00831 DC/DC Converter, Boost Regulator, 2.5V - 5.5V In, 5V Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00831
訂購代碼:
2819834

產品總覽

The ADM00831 from Microchip is a MIC2877 high current synchronous boost regulator. MIC2877 is a compact and highly-efficient 2MHz synchronous boost regulator with a 6.5A switch. It features a bidirectional true load disconnect function which prevents any leakage current between the input and output when the device is disabled. MIC2877 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to PFM mode to improve the efficiency. In shutdown mode, the regulator consumes less than 2uA. MIC2877 also features an integrated anti-ringing switch to minimize EMI, over voltage and over current protection, UVLO and thermal shutdown. MIC2877 is available in a FTQFN22-8LD package with a junction temperature range of -40°C to +125°C.
  • Bidirectional true load disconnect, OVP and UVLO
  • Pre-charge current limit and ultra-fast transient response
  • Input voltage range from 2.5V to 5.5V
  • 1.5A load current at VIN=2.5V and VOUT=5V, 2A load current at VIN=3V and VOUT=5V
  • Integrated anti-ringing switch for EMI reduction
  • Up to 95% efficiency, less than 2µA shutdown current, bypass mode for VIN >= VOUT

應用

Power Management

產品訊息

:
Microchip
:
MIC2877
:
Power Management
:
Synchronous Boost Regulator
:
Eval Board MIC2877
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/23 當週起有更多存貨可供選購

NT$1,606.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,606.71