您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00865 - 

Evaluation Board, MCP1665 DC/DC Converter, Boost Regulator, 3.6A, 12V Out

ADM00865 - Evaluation Board, MCP1665 DC/DC Converter, Boost Regulator, 3.6A, 12V Out

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00865
訂購代碼:
2835958

產品總覽

The MCP1665 is an expansion of high-voltage non-synchronous MCP166x boost regulator family providing efficient boost power conversion in low input voltage applications. It features the highest power density in the MCP166x family, integrating an NMOS switch with a 3.6A peak input current limit in a space-saving 2mm x 2mm VQFN package. Key features include a MODE pin to prioritize battery life or noise performance in light load conditions. Can provide up to 32V output from batteries with the flexibility to support alternative topologies like SEPIC, Cuk and Flyback.
  • 36V, 100 mR Integrated Switch
  • Up to 92% Efficiency
  • Higher Current Compared to the Previous MCP166x Switchers Family
  • Output Voltage Range: Up to 32V
  • 3.6A Typical Peak Input Current Limit
  • Input Voltage Range: 2.9V to 5V
  • Input Undervoltage Lockout (UVLO)
  • No Load Input Current: 250 µA Typically for PFM, 500 µA Typically for PWM
  • Shutdown Mode with 0.4 µA Typical Quiescent Current
  • Automatically PFM/PWM or Selected by the MODE Pin, for High Efficiency
  • 500 kHz PWM Operation with Skipping Mode Operation Selectable by Dedicated MODE Pin
  • Feedback Voltage Reference: VFB = 1.2V
  • Cycle-by-Cycle Current Limiting
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft Start
  • Output Overvoltage Protection (OVP) and Open-Load Protection (OLP) for Constant Current Configuration
  • Thermal Shutdown
  • Easily Configurable for SEPIC, Cuk or Flyback Topologies
  • Available Package: 10-Lead 2x2 mm VQFN

產品訊息

:
Microchip
:
MCP1665
:
Power Management
:
Boost Regulator
:
Eval Board MCP1665
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$1,727.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,727.21