您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADM00879 - 

Demonstration Board, EMC2305 Fan Controller, EMC1438 Temperature Sensor, 5 x Fan Channels

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADM00879
訂購代碼:
2907907

產品總覽

EMC2305 & EMC1438 fan ctrl and temp demo board. It provides an example of a 12V fan control application using the EMC2305 fan controller and EMC1438 temperature sensor. There are 5 fan channels, 2 on-board temperature sensors and 6 remote temperature sensor inputs available. The demo GUI has options to manually set up all the parameters for the thermal sensor and fan controller as well as providing a fully automatic temperature control interface where any fan channel can be linked to any temperature channel.
  • 5 fan channels with RPM control capable of driving 3 or 4 wire fans
  • 2 on board temperature sensors
  • 6 remote temperature sensor connections

內容

ADM00879 - EMC2305 & EMC1438 fan controller and temperature demo board, USB A to micro USB cable, 2 x NPN transistors (TO-92) to use as remote temperature sensors.

產品訊息

:
Microchip
:
EMC2305, EMC1438
:
Power Management
:
PWM Fan Controller
:
Demo Board EMC2305/EMC1438, USB Cable, Two NPN Transistor - TO92 Package, Information Sheet
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$3,727.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,727.55