您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

APGDT001 - 

Serial Analyser Development Tool, LIN, Enables communication from PC with LIN Bus

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
APGDT001
訂購代碼:
1676245
技術資料表:
APGDT001   Datasheet
查看所有技術文件

產品總覽

The APGDT001 is a local interface network serial analyser development system. Which enables a personal computer to communicate with a LIN (Local Interface Network) bus as a network debug and analysis tool. The local interface network serial analyser can reside on the bus as a master, slave, or non intrusive snooper. The included PC program uses a graphical user interface to enter and display message frames occurring on the target bus. The user interface program runs on Microsoft Windows operating system compatible computers with a USB port. The LIN Serial Analyser connects to the PC using a mini-B USB cable. The LIN Serial Analyser interfaces to the target network using a three position, screw type terminal.
  • Powerful tool which can be used to send messages
  • Monitor the bus traffic
  • Perform errors checks and filter messages
  • Develop and debug the system implementation

應用

Communications & Networking, System Monitoring

內容

LIN Serial analyser, Mini-B USB Cable, PC GUI installation CD ROM

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Communication & Networking
:
Serial Analyzer
:
Microchip
:
-
:
-
:
Board Only
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

35 有存貨

5 件可在 1 - 2 個工作日內出貨
30 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 15 件可於 2019/7/14 出貨

2019/8/26 當週起有更多存貨可供選購

NT$2,357.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,357.22