您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AR1100BRD - 

Demonstration Board, Touch Screen Controller, AR1100

AR1100BRD - Demonstration Board, Touch Screen Controller, AR1100

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AR1100BRD
訂購代碼:
2045286
技術資料表:
AR1100BRD   Datasheet
查看所有技術文件

產品總覽

The AR1100BRD is a mTouch analog resistive USB and RS 232 touch screen controller board. The AR1100 touch screen controller board automatically selects between USB and RS 232 communication protocols, as well as supports 4 wire, 5 wire or 8 wire analog resistive touch screens from any of a variety of touch screen manufacturers. The AR1100 touch screen controller board dynamically adapts to the various touch screen electrical characteristics such as sensitivity, contact resistance, and capacitance to provide optimal performance with minimal design time. Building on the AR1000 series, the new AR1100 touch screen controller board offers customers an easy to integrate solution for low cost, high performing resistive touch with the advantages of USB plug and play, support for USB mouse or digitizer, advanced touch response and accuracy, field flash updatability, and free drivers for most operating systems to enable low risk designs for a wide variety of touch sensing requirements.
  • Automatically detects communication type
  • RS 232 (9600 BAUD) and USB (2.0 Compliant)
  • Full speed USB device HID compliant at 12Mb/sec
  • Low power suspend mode for USB < 500 uA
  • Low power sleep mode for RS 232 less then 10µA
  • USB plug and play
  • Dynamic rise time and sampling capability
  • Industry leading touch response and accuracy

應用

Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Multimedia

警告

Supplying power from two different power sources will permanently destroy your controller, your computer, or your monitor.

產品訊息

:
Microchip
:
AR1100
:
Sensor
:
Touch Screen Controller
:
Demo Board AR1100
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

43 有存貨

43 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 45 件可於 2019/6/28 出貨
有 150 件可於 2019/7/31 出貨

2019/9/9 當週起有更多存貨可供選購

NT$542.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$542.64