您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AT88CK590 - 

Demo Evaluation Kit, Atmel Crypto Authentication™ AT88CK590

AT88CK590 - Demo Evaluation Kit, Atmel Crypto Authentication™ AT88CK590

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AT88CK590
訂購代碼:
2706192
技術資料表:
AT88CK590   Datasheet
查看所有技術文件

產品總覽

The AT88CK590 from Microchip is a CryptoAuthentication evaluation kit. This CryptoAuthentication USB dongle demo evaluation kit can be used with Crypto Evaluation Studio (ACES) software (version 5.0.0 or greater) to easily explore the operation and architectures of ATSHA204A, ATAES132A and ATECC508A crypto element devices. The kit is a USB dongle with a built-in AVR AT90USB1287 AVR microcontroller which provides a convenient USB 2.0 full speed interface allowing users to understand and experiment with the CryptoAuthentication devices and it connects directly to a user's PC. It is an excellent way to experiment with the three crypto element devices to learn about how they can be configured to perform symmetric authentication (SHA and AES), asymmetric authentication (ECDSA), key agreement (ECDH) and other cryptographic functions (depending on the particular device).
  • 5 pin interface at the end of the board and can be used to monitor the I2C protocol
  • USB 2.0 full speed device
  • Three status LEDs (blue) power LED (red)
  • MCU with 128KB of in-system programmable flash 4KB EEPROM, 8KB internal SRAM

應用

Embedded Design & Development, Security

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Atmel
:
AT90USB1287
:
Security
:
CryptoAuthentication
:
AVR
:
megaAVR
:
-
:
CryptoAuthentication USB Dongle Evaluation Kit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

14 有存貨

14 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

NT$835.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$835.00