您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AT88SC-DK1 - 

Development Kit, Atmel CryptoMemory EEPROM & Adapter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AT88SC-DK1
訂購代碼:
1773389
技術資料表:
AT88SC-DK1   Datasheet
查看所有技術文件

產品總覽

The AT88SC-DK1 is a 1K to 256K CryptoMemory adaptor and development kit for embedded applications. CryptoMemory is a low cost alternative to cryptographic microcontrollers. It offers an affordable alternative to secure microcontrollers without the financial cost or the complexity of integrating a microcontroller into a system. The purely logic based cryptography in CryptoMemory eliminates the need for an operating system. The CryptoMemory is an EEPROM memory with a 64bit embedded hardware cryptographic interface. The memory is divided into separate configuration and user sections. The user customizes the security features and options of CryptoMemory by programming the configuration.
  • Free access for use as straight memory
  • Password protection using a choice of 8 sets of separate read/write passwords
  • Mutual Authentication using choice of 4 sets of 64bit keys
  • Full data encryption for data confidentiality

應用

Security, Embedded Design & Development

內容

AT88SC-DK1 CD, CryptoMemory adaptor board, one tube of CryptoMemory samples, Black Red patch cord, Green Yellow patch cord.

產品訊息

:
Atmel
:
AT88SC
:
Crypto Authentication
:
-
:
Memory
:
CryptoMemory
:
AVR
:
Dev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$1,426.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,426.00