您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AT91SAM-ICE - 

Emulator, JTAG Emulator for Atmel ARM SAM3/SAM7/SAM9 MCUs, J-Link Compatible Mode

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AT91SAM-ICE
訂購代碼:
1095464
查看所有技術文件

產品總覽

The AT91SAM-ICE is a JTAG emulator designed for Atmel AT91 ARM cores, including the Thumb mode. It supports download speeds up to 720KB per second and maximum JTAG speeds up to 12MHz. It also supports serial wire debug (SWD) and serial wire viewer (SWV) from SAM-ICE hardware V6. It connects via USB to a PC running Microsoft Windows 2000 or XP. SAM-ICE has a built in 20pin JTAG connector, which is compatible with the standard 20pin connector defined by ARM. SAM-ICE can handle mulitcore debugging. A SAM-ICE connector is a 20way insulation displacement connector (IDC) keyed box header (2.54mm male) that mates with IDC sockets mounted on a ribbon cable.
  • J-Link compatible mode
  • RDI server available, can use SAM-ICE with RDI compliant software
  • No power supply required (powered through USB port)
  • Auto speed recognition
  • Monitors JTAG signals, measures target voltage
  • Any Atmel AT91 ARM7/ARM9 core supported, including Thumb mode
  • Seamless integration into the IAR workbench
  • Fully plug and play compatible
  • Support for adaptive clocking

應用

Embedded Design & Development, Building Automation, Security, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Communications & Networking, Sensing & Instrumentation, Metering

內容

SAM-ICE, USB and 20pin ribbon cable, Real time memory viewer (J-Mem), SAM-ICE TCP/IP server.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
JTAG Emulator
:
AT91
:
ARM
:
ARM7, ARM9
:
SAM-ICE, USB cable, 20-pin ribbon cable
:
J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

105 有存貨

5 件可在 1 - 2 個工作日內出貨
97 件可在 3 - 4 個工作日內出貨
3 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 15 件可於 2019/8/21 出貨
有 15 件可於 2019/10/23 出貨
有 20 件可於 2019/12/1 出貨
有 30 件可於 2019/12/18 出貨
有 3 件可於 2019/6/23 出貨

2019/9/23 當週起有更多存貨可供選購

NT$5,185.17

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,185.17