您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AT91SAM7L-STK - 

ZIGBEE, STARTER KIT

AT91SAM7L-STK - ZIGBEE, STARTER KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AT91SAM7L-STK
訂購代碼:
1648588
查看所有技術文件

產品總覽

The AT91SAM7L-STK is a simple starter kit and development system for the ARM Thumb based AT91SAM7L series flash microcontroller from Atmel corporation. It is designed to give designers a quick start to evaluate the performance and functionality of the AT91SAM7L series microcontroller and to develop code on it for prototyping and testing of new designs. The AT91SAM7L-STK is supported by SAM-BA version 2.7 or higher through DBGU or ICE interface for programming and debugging of the AT91SAM7L series microcontroller. Also it is supported by many other third party software such as IAR, GNU and Keil , etc through ICE interface. The default jumper settings will allow the microcontroller to execute from the clock source and battery supply on the board. The microcontroller is programmed with demonstration software in its embedded flash. The AT91SAM7L-STK is able to interface with SAM-BA (v2.7 or higher) boot assistant software for SAM devices, and other third party software.
  • RS232 interface to PC for SAM-BA programming and debugging
  • 20 pin ICE debug interface
  • Battery socket for 2 AAA batteries
  • ZigBee interface for Atmel AT86RF230 adaptor
  • Segment LCD (10 commons by 40 segments)
  • Five user input push buttons
  • User grid and PIO extension interface for prototyping

應用

Consumer Electronics, Automation & Process Control, Industrial, Metering, Hobby & Education

內容

An AT91SAM7L-STK Board, 2 AAA Batteries, SAM7L-STK CD ROM.

警告

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

產品訊息

:
Atmel
:
32bit
:
AT91SAM7xxxx
:
ARM
:
ARM7TDMI
:
AT91SAM7L128
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,865.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,865.95