您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ATAVRDRAGON

Development Board, AVR Dragon, Supports 8-Bit/32-Bit AVR Devices With On Chip Debug Capability

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATAVRDRAGON
訂購代碼:
1455088
查看所有技術文件

產品總覽

The ATAVRDRAGON is an development tool used to debug AVR microcontrollers, AVR Dragon is fully supported by AVR Studio. The AVR Dragon sets a new standard for low cost development tools for 8bit and 32bit AVR devices with on chip debug (OCD) capability. It can perform a symbolic debug on all devices with OCD with SPI, JTAG, PDI, high voltage serial programming, parallel programming, and aWire modes, and supports debugging using SPI, JTAG, PDI interfaces. AVR Dragon supports all programming modes for the Atmel AVR device family. It also include full emulation support for devices with 32kB or less flash memory. A development area lets designers build their own circuitry or add sockets for the desired device footprint. The debugger also supports NanoTrace, depending on the OCD module on the AVR device, using the target device's memory. AVR Dragon is powered by the USB cable, and can also source an external target with up to 300mA (from the VCC connector) when programming or debugging.
  • Supports up to 3 hardware program breakpoints or 1 maskable data breakpoint
  • Supports up to 32 software breakpoints
  • On board 128kB SRAM for fast statement level stepping
  • Robust level converters support 1.8V to 5.5V target operation
  • Uploads 256Kb code in ~60 seconds (XMEGA using JTAG interface)
  • Full-speed USB 2.0 compliant host interface (12MB/s)
  • Firmware upgradeable for supporting future AVR devices
  • Supports NanoTrace
  • USB powered, and capable of sourcing power to an external target

應用

Automotive, Motor Drive & Control, Communications & Networking, Building Automation, Security, Consumer Electronics, Audio, Industrial, Sensing & Instrumentation

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Debugger

:
AVR

:
AVR

:
megaAVR

:
AVR Dragon unit

:
High Voltage Serial Programming, Parallel Programming, Supports Up to 32 Software Breakpoints

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

相關產品

比較選取項目

不再生產

NT$1,771.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,771.44
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。