您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ATAVRONEKIT

Development Board, AVR ONE, 8-Bit/32-Bit AVR Devices with On-Chip Debug Capability

ATAVRONEKIT - Development Board, AVR ONE, 8-Bit/32-Bit AVR Devices with On-Chip Debug Capability

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATAVRONEKIT
訂購代碼:
1648591
查看所有技術文件

ATAVRONEKIT 的替代選擇

產品總覽

The ATAVRONEKIT is an professional development tool for all Atmel 8bit and 32bit AVR devices with on chip debug capability. It is used for source level symbolic debugging, program trace and device programming. AVR ONE supports the complete development cycle and is the fastest debugging tool offered from Atmel. It supports SPI, JTAG, PDI, and aWire programming modes and debugging using debugWIRE, JTAG, PDI, and aWire interfaces. AVR ONE is driven by a powerful FPGA which provides high speed data transfer between the host PC and the target AVR device, facilitating rapid program download and a most responsive debugging experience. AVR ONE supports LiveDebug, which makes it possible to attach to a running target non intrusively in addition, the AVR ONE supports the Nexus (IEEE-ISTO 5001-2003) auxiliary interface for high speed program, data or ownership trace at up to 200MHz in either buffered or streaming mode.
  • Supports up to 3 hardware program breakpoints or 1 maskable data breakpoint
  • Supports symbolic debug of all datatypes including scope information
  • Supports up to 128 software breakpoints
  • Robust level converters support 1.8V to 5.5V target operation
  • AUX trace supports up to 3.3V. A 5.5V tolerant trace probe is available
  • Uploads 256Kb code in ~8 seconds (XMEGA using JTAG interface)
  • High speed USB 2.0 compliant host interface (480 MB/s) for easy handling of trace data
  • Fully adjustable high resolution clock up to 64MHz
  • Firmware upgradeable for supporting future AVR devices
  • 128MB SDRAM for AUX trace data buffering in linear or circular modes

應用

Automotive, Motor Drive & Control, Communications & Networking, Building Automation, Security, Consumer Electronics, Audio, Lighting, Metering, Multimedia

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Debugger / Programmer

:
AVR

:
AVR

:
AVR32

:
AVR ONE! unit w/ probe, Stand-off adapter kit, Power supply, Test adapter, 10pin cable, Squid cable, Mictor38 connector, USB High Speed cable, Power cable kit

:
On-Chip Debug capability, Onboard 128KB SRAM, Supports LiveDebug

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

相關產品

不再生產

NT$18,563.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$18,563.07
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。