您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATAVRSB202 - 

Development Kit, ATmega32HVB PIC MCU, Battery Packs With Either One or Two Cells In Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATAVRSB202
訂購代碼:
1972204
技術資料表:
ATAVRSB202   Datasheet
查看所有技術文件

產品總覽

The Atmel ATAVRSB202 smart battery board is an evaluation and development kit for the new Atmel AVR Smart Battery device, the Atmel ATmega32HVB. This device is made for battery packs with two, three, or four lithium ion and lithium polymer cells in series, and feature autonomous battery protection as well as very accurate voltage, current, and temperature monitoring capabilities. The device provides the means to protect the battery pack and surroundings from hazardous conditions and gain the most from the batteries. The SB202 targets smart batteries with two, three, or four lithium ion and lithium polymer cells in series. The product is based on the same firmware source code, but compiled differently for each configuration. The Atmel SB202 board consists of three parts: the edge connector, the main area, and the connector and support area. The main area contains all the circuitry needed in a battery pack design.
  • Atmel ATmega32HVB Smart Battery device evaluation and development kit
  • High side N-FETs
  • 5m ohm sense resistor current measurements with 18bit CC-ADC
  • Input filters for cell voltages to the 12bit voltage ADC
  • All components on one side
  • Polarity safety FET
  • Holes for mounting of pin headers or wires
  • ISP connector for programming via SPI, and debugging via debugWIRE interface

應用

Power Management

警告

Li ion batteries must be handled with care as they may pose a safety hazard if treated incorrectly.

產品訊息

:
Power Management - Battery
:
Battery Charger
:
ATmega32HVB
:
Atmel
:
Eval Board ATmega32HVB
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$5,566.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,566.81