您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATDVK90CAN1 - 

CAN, RS232, SPI, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATDVK90CAN1
訂購代碼:
1455089
查看所有技術文件

產品總覽

The ATDVK90CAN1 is an development kit for Atmel AT90CAN AVR microcontrollers. The board is designed to easily evaluate the product using demonstration software, the DVK90CAN1 can be plugged into the Atmel STK500 starter kit board in order to use the AT90CAN128 with advanced features as variable VCC, variable VRef, variable XTAL, and supports all AVR development tools. This stand alone board has numerous serial interfaces (dual RS232, CAN, LIN, SPI & TWI) and on board resources (keyboard, LED's, voltage reading, light and temperature sensors, & speaker).
  • AT90CAN128 TQFP device (3 or 5V)
  • AVR Studio software interface
  • STK500 compatible
  • ISP connector for on chip ISP
  • JTAG connector for on chip ISP and for on chip debugging using JTAG ICE
  • Two RS232C ports with available RTS/CTS handshake lines
  • One SPI port, 1 TWI port, 1 CAN port with RxCAN and TxCAN LED's
  • LIN port with RxLIN and TxLIN LED's
  • On board resources: 5 button keyboard, 8 LED's, voltage reading (0 - 12V)
  • Analog I/O connector and numerous access points for test

應用

Automotive, Communications & Networking, Industrial

內容

DVK90CAN1 with AT90CAN128 sample microcontroller, (1 pc) 9V battery power cable, (1 pc) male JACK outlet and 2 wire cable for DC power supply, Atmel CD ROM with datasheets, manuals and software.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Atmel
:
32bit
:
AT90xxx
:
AVR
:
AVR UC3
:
AT90CAN128
:
Board, AT90CAN128 Sample Microcontroller, 9V Battery Power Cable, CD-ROM, Manuals
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$4,877.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,877.64