您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATEVK1105 - 

Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications

ATEVK1105 - Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications
ATEVK1105 - Evaluation Kit, AVR32 Microcontroller, Hi-Fi Audio Decoding & Streaming Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATEVK1105
訂購代碼:
1715478

產品總覽

The ATEVK1105 is an demonstration kit which is used for Atmel 32bit AVR microcontroller in Hi-Fi audio decoding and streaming applications. The kit contains reference hardware and software for generic MP3 player docking stations. This kit consist of AT32UC3A0512 mcu which is designed for high data throughput, low power consumption and outstanding computing performance, the A0 and A1 series features high connectivity with USB device and host, Ethernet MAC and SDRAM interfaces. These communication features, together with fast flash and large internal SRAM, make it ideally suited for data-intensive applications.
  • Hardware and software for generic MP3 player docking stations
  • Supports the AT32UC3A0512
  • High quality stereo audio output
  • QVGA (320x240) full colour LCD display
  • Sensors: Light, Microphone
  • Connectors for JTAG, Nexus, USB device and embedded host, SD card, MMC

應用

Automotive, Building Automation, Security, Consumer Electronics, Audio, Industrial, Communications & Networking

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Atmel
:
AT32UC3A0512
:
Audio, Video, TV
:
-
:
AVR
:
AVR UC3
:
AVR
:
ATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$7,301.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,301.81