您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATPL360-EK - 

Evaluation Kit, PL360B Modem, 2 x PL360MB Smart Metering Boards, PLC

ATPL360-EK - Evaluation Kit, PL360B Modem, 2 x PL360MB Smart Metering Boards, PLC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATPL360-EK
訂購代碼:
2947735

產品總覽

PL360B evaluation kit for the PL360B modem from Microchip. The evaluation kit includes two PL360MB smart metering boards allowing to evaluate the performance of PL360B device in point to point links using Power Line Communication (PLC). Each PL360MB board in this evaluation kit is a full-featured platform to develop a complete smart meter. PL360MB boards include a PL360B modem for Power Line Communication (PLC) driven by a SAM4CMS16C ARM Cortex-M4 microcontroller with embedded metrology analogue front end.
  • 4 coupling boards attached to the kit (2 PLCOUP007 coupling boards, 2 PLCOUP006 coupling boards)
  • PRIME and G3 power line communication protocols are fully supported
  • PC tools to evaluate communication and network performance are included (PHY tester, etc)
  • ATPL360 EK boards can be supplied with DC and directly from 100/125/230Vac, 50-60Hz power input

產品訊息

:
Microchip
:
PL360B
:
Modem
:
Power Line Communication
:
Evaluation Kit PL360B
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$19,690.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,690.00