您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATQT1-XPRO - 

Xplained Pro Extension Board, SAMD20 MCU, Xplained Pro Hardware Identification System,

ATQT1-XPRO - Xplained Pro Extension Board, SAMD20 MCU, Xplained Pro Hardware Identification System,

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATQT1-XPRO
訂購代碼:
2399861
技術資料表:
ATQT1-XPRO   Datasheet
查看所有技術文件

產品總覽

The ATQT1-XPRO is an Extension Board that enables evaluation of self and mutual capacitance mode using the Peripheral Touch Controller (PTC) module. The kit shows how easy it is to design a capacitive touch board solution for the PTC without the need for any external components. Xplained Pro Extension Kit is a set of two extension boards designed specifically for Xplained Pro MCU boards featuring a MCU with a built-in peripheral touch controller. The extension boards can be used to explore the touch functions on the PTC module in both mutual capacitance (MC) mode and self-capacitance (SC) mode. Xplained Pro is an evaluation platform that provides the full Atmel microcontroller experience. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code.

應用

Embedded Design & Development

內容

Xplained Pro Extension board, Two Xplained Pro boards.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Atmel
:
8 / 32bit
:
SAMD20
:
ARM
:
Cortex-M0+
:
-
:
Two Xplained Pro Boards
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

ATQT1-XPRO 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 4 件可於 2019/8/19 出貨
有 4 件可於 2019/9/19 出貨
有 4 件可於 2019/10/20 出貨

2020/4/27 當週起有更多存貨可供選購

NT$1,223.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,223.64