您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATR2406-DEV-KIT2 - 

Evaluation Kit, Low IF, 2.4GHz ISM Transceiver

ATR2406-DEV-KIT2 - Evaluation Kit, Low IF, 2.4GHz ISM Transceiver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATR2406-DEV-KIT2
訂購代碼:
1349116
查看所有技術文件

產品總覽

The ATR2406-DEV-KIT2 is an complete pre-configured evaluation kit to demonstrate and test RF capability of the Atmel ATR2406. The ATR2406 is a single chip RF transceiver intended for applications in the 2.4GHz ISM band. The QFN32 packaged IC is a complete transceiver including image rejection mixer, low IF filter, FM demodulator, RSSI, TX preamplifier, power ramping generator for external power amplifier, integrated synthesizer, and a fully integrated VCO and TX filter. No mechanical adjustment is necessary in production. The RF transceiver offers a clock recovery function on chip.
  • Fully integrated low IF receiver
  • Fully integrated GFSK modulator for 72, 144, 288, 576 and 1152Kbits/s
  • High sensitivity of typically -93dBm due to integrated LNA
  • High output power of typically +4dBm
  • Multi channel operation of 95 channels
  • Low current consumption
  • Few low cost external components
  • Integrated ramp signal generator and power control for an additional power amplifier

應用

Hobby & Education, Wireless, Audio, Portable Devices, Consumer Electronics

內容

The kit consists of two ATR2406/Atmega88 boards, two battery packs, AAA batteries, and a CD ROM with firmware and manufacturing data (Gerber files).

產品訊息

:
Atmel
:
ATR2406
:
-
:
-
:
-
:
-
:
-
:
Board CD Docs
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$29,761.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$29,761.23