您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATSAM4CMS32-DB - 

Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32

ATSAM4CMS32-DB - Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32
ATSAM4CMS32-DB - Demonstration Board, Single Phase Energy Meter, ATSAM4CMS32

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATSAM4CMS32-DB
訂購代碼:
2451532
查看所有技術文件

產品總覽

The ATSAM4CMS32-DB is a Demonstration Board uses ATSAM4CMS32 to demonstrate the high accuracy single-phase energy metering functions. The ATSAM4CMS32 is an integrated single-phase energy metering SoC with 100MHz, dual-core cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, rogowski and shunt current sensors. The board can interface with ZigBee and PLC communication modules from Atmel.
  • 85 to 264V Voltage range and 2 to 200A current range
  • Opto port interface compliant with ANSI C12.20 protocol
  • Metering pulses output pins (Wh, VArh, VAh)
  • Battery-backed real time clock
  • Multiple tampering detection inputs
  • Power fail detection
  • On-board relay driver circuitry
  • Socket for ATSHA204 Atmel crypto authentication device
  • Includes 1MB serial memory for meter data storage and 32MB for firmware update
  • Custom 102 segments smart meter LCD and its menu control buttons
  • On-board isolated interface for USB and additional isolator board for JTAG
  • Interfaces for Atmel 802.15.4/ZigBee and PLC module integration
  • Metering demo application containing flexible terminal interface and Atmel metrology library

應用

Test & Measurement, Industrial

產品訊息

:
Atmel
:
ATSAM4CMS32
:
Power Measuring
:
Energy Meter
:
Demo Board ATSAM4CMS32, Metrology Library Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

有貨時聯繫我

NT$19,280.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,280.45