您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATSAM4L-XSTK - 

SAM4L, XPLD PRO, STARTER KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATSAM4L-XSTK
訂購代碼:
2295524
查看所有技術文件

產品總覽

The ATSAM4L-XSTK is a Xplained Pro starter kit ideal for evaluation and prototyping with ATSAM4LC4C microcontroller. The ATSAM4LC4C is based on ARM Cortex-M4 processor with 48MHz frequency and 56KB flash. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAM4LC4C and explains how to integrate the device in a customer design. The SAM4L Xplained Pro headers EXT1, EXT2, EXT3 and EXT4 offers access to the I/O of the microcontroller in order to expand the board e.g. by connecting extensions to the board The SAM4L Xplained Pro contains two mechanical buttons. One button is the RESET button connected to the SAM4L reset line and the other is a generic user configurable button. When a button is pressed it will drive the I/O line to GND. The SAM4L Xplained Pro contains an embedded debugger that can be used to program and debug the ATSAM4LC4C using SWD.
  • Mechanical reset button
  • QTouch button
  • Supported with application examples in Atmel software framework
  • LCD cluster power configuration option
  • Mechanical user pushbutton (wake up, bootloader entry or general purpose)
  • Four Xplained Pro extension headers
  • Embedded debugger
  • USB powered
  • Green board power LED
  • Data gateway Interface: USART, TWI, four GPIOs

應用

Building Automation, Security, Audio, Consumer Electronics, Industrial, Metering, Portable Devices, Communications & Networking, Automation & Process Control

內容

ATSAM4L-XSTK MCU board, I/O1 Xplained Pro, OLED1 Xplained Pro, PROTO1 Xplained Pro, SLCD1 Xplained Pro, Two micro USB cables.

警告

Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM4L to be powered through its I/O pins and cause undefined operation of the device.

產品訊息

:
Atmel
:
32bit
:
SAM4L
:
ARM
:
Cortex-M4
:
ATSAM4LC4C
:
Dev Board ATSAM4LC4C, Atmel IO1 / OLED1 / PROTO1 and SLCD1 Xplained Pro Extension Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$4,729.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,729.70