您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATSAMA5D35-EK - 

Evaluation Kit, For Atmel SAMA5D35 ARM-based Embedded MPU, Running at 536MHz, Many Peripherals

ATSAMA5D35-EK - Evaluation Kit, For Atmel SAMA5D35 ARM-based Embedded MPU, Running at 536MHz, Many Peripherals

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATSAMA5D35-EK
訂購代碼:
2292549
產品範圍
SAMA5D3 Series
查看所有技術文件

產品總覽

ATSAMA5D35-EK evaluation kit is a fully featured evaluation platform for SAMA5D35 embedded microprocessor. The SAMA5D3 series is a high performance, power efficient embedded MPU based on the ARM Cortex-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low power mode. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs. The kit consists of a main board and a computer module equipped with a SAMA5D35 processor. The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. The computer module (CM) board, is a single board computer that integrates all the core components and is mounted onto an application specific main board (MB). It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on board demos for Linux and Qt-based GUI.
  • SAMA5D35 embedded MPU running at 536MHz in a BGA324 package
  • 4GB DDR2, 2GB NAND Flash, 128MB NOR , 32Mb SPI Serial DataFlash, 512Kb EEPROM
  • JLink and CDC on board, optional JTAG test access port
  • MII/RMII Ethernet 10/100 w/PHY
  • RGMII Ethernet 1Gb w/PHY
  • Four wire RS232, HDMI interface, two CAN connectors
  • Two USB 2.0 Hosts, one USB 2.0 Host/Device
  • Conexant CX20548 SmartDAA for soft modem implementation
  • MicroSD card slot
  • ISI interface for connection to a CMOS sensor

應用

Communications & Networking, Audio, Industrial, Consumer Electronics

內容

Main board, CPU module(CM) board, Power supply adapter, Cables.

警告

Strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.

產品訊息

:
Atmel
:
32bit
:
SAMA5D3
:
ARM
:
Cortex-A5
:
SAMA5D35
:
Eval Board SAMA5D35, Power Supply, Cables, User Guide
:
SAMA5D3 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

ATSAMA5D35-EK 的替代選擇

相關產品

比較選取項目

相關搜尋

不再生產

NT$19,138.84

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,138.84