您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATSAMD20-QTRDEMO - 

Evaluation Kit, SAM D20 Qtouch Peripheral Touch Controller, Fast Response Time

ATSAMD20-QTRDEMO - Evaluation Kit, SAM D20 Qtouch Peripheral Touch Controller, Fast Response Time
ATSAMD20-QTRDEMO - Evaluation Kit, SAM D20 Qtouch Peripheral Touch Controller, Fast Response Time

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATSAMD20-QTRDEMO
訂購代碼:
2451535

產品總覽

The ATSAMD20-QTRDEMO is a SAM D20 QTouch Robustness Evaluation Kit demonstrates the high capacitive touch performance of the peripheral touch controller (PTC) while achieving best-in-class conducted immunity and moisture tolerance required in home appliance and industrial applications.
  • IEC 61000-4-6 10V Conducted immunity tolerant QTouch safety library
  • Ships with IEC/UL 60730 class B certified QTouch safety library firmware
  • Advanced noise and moisture countermeasures - adjustable for any environmental conditions
  • FMEA support
  • Fast response time

應用

Test & Measurement, Industrial

內容

Board, USB type-A/micro-B cable 1.5m.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Sensing - Touch, Proximity
:
Atmel
:
SAMD20J18A
:
Capacitive Touch
:
QTouch Robustness Demo Kit SAMD20J18A, 1.5m USB TypeA/MicroB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

有貨時聯繫我

NT$7,383.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,383.62