您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ATSAMG53-XPRO - 

XPLAINED PRO EVALUATION KIT, MCU

ATSAMG53-XPRO - XPLAINED PRO EVALUATION KIT, MCU

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ATSAMG53-XPRO
訂購代碼:
2399864

產品總覽

The ATSAMG53-XPRO is SAM G53 Xplained Pro evaluation kit, a hardware platform to evaluate the ATSAMG53N19 microcontroller. The ATSAMG53N19 is ARM Cortex-M4 core with operating frequency 48MHz. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMG53N19 and explains how to integrate the device in a customer design. The Xplained Pro MCU series evaluation kits include an onboard embedded debugger and no external tools are necessary to program or debug the ATSAMG53N19. The Xplained Pro extension series evaluation kit offers additional peripherals to extend the features of the board and ease the development of customer designs.
  • Auto-ID for board identification in Atmel Studio 6.1
  • USB interface
  • Programming and debugging (target) through Serial Wire Debug (SWD)
  • Virtual COM port interface to host MCU via UART
  • Atmel Data Gateway interface (DGI) to target via UART or TWI
  • Four GPIOs for code instrumentation
  • Digital I/O such as 2 mechanical buttons, a user LED, 3 extension headers and I2C interface
  • Power sources such as external power, embedded debugger USB
  • 32.768KHz crystal

應用

Embedded Design & Development, Communications & Networking, Portable Devices

註腳

The ATSAMG53-XPRO evaluation kit does not include extension boards, sold separately.

警告

Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM G53 to be powered through its I/O pins and cause undefined operation of the device.

產品訊息

:
Atmel
:
32bit
:
SAM G
:
ARM
:
Cortex-M4
:
ATSAMG53N19
:
Xplained Pro Eval Board ATSAMG53N19
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,075.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,075.95