您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM160222 - 

Evaluation Module, CAP1188 Family MCU's, Capacitive Touch Applications, Programmable Sensitivity

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM160222
訂購代碼:
2420626

產品總覽

The DM160222 is a CAP1188 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense applications using the CAP11xx family. The GUI (Graphical User Interface) allows the user to analyse data and configure the capacitive touch controller as well as the LED drivers. A second connector allows engineers to connect their own board with the CAP1xxx controller and communicate with the GUI.

應用

Test & Measurement, Industrial

內容

Board, USB cable.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Sensing - Touch, Proximity
:
Microchip
:
CAP1188
:
Capacitive Touch
:
Eval Board CAP1188, USB Cable, CD with GUI, Documentation
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

3 件可在 1 - 2 個工作日內出貨
4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$1,900.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,900.86