您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM160223 - 

Evaluation Module, CAP1298 MCU's, Capacitive Touch Applications, Programmable Sensitivity

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM160223
訂購代碼:
2423039
技術資料表:
DM160223   Datasheet
查看所有技術文件

產品總覽

The DM160223 is a CAP1298 evaluation kit, provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using CAP1298 IC. The CAP1298 is a turnkey capacitive touch controller providing a wide variety of button and proximity functionality. It makes easy for designers to add aesthetically pleasing, low cost and robust touch interfaces. It also offers improved proximity detection with its signal guard option. The GUI (Graphical User Interface) allows the user to analyze data and easily configure the controller. A second connector allows engineers to connect their own board with the CAP1298 controller and communicate with the GUI.
  • USB power and communication
  • Proximity sensing with guard ring

應用

Sensing & Instrumentation

內容

CAP1298 evaluation board, USB cable, CD with GUI and documentation.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Sensor
:
Microchip
:
CAP1298
:
Capacitive Touch Sensing
:
Eval Board CAP1298, USB Cable, CD with GUI & Documentation
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3 件可於 2019/9/22 出貨
有 3 件可於 2019/10/9 出貨

2019/10/28 當週起有更多存貨可供選購

NT$1,864.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,864.13