您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM160227 - 

Evaluation Kit, PIC16LF1559 mTouch MCU, Proximity Sensing Solution, USB-I2C Breakout Module

DM160227 - Evaluation Kit, PIC16LF1559 mTouch MCU, Proximity Sensing Solution, USB-I2C Breakout Module

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM160227
訂購代碼:
2675905
技術資料表:
DM160227   Datasheet
查看所有技術文件

產品總覽

The DM160227 from Microchip is a low cost mTouch evaluation kit. The low cost mTouch evaluation kit is a platform to evaluate and develop capacitive touch application using mTouch technologies. The kit is showing proximity sensing solution, different button sizes as well as how to use a guard for better noise performance. It also features mTouch algorithm for water rejection. It is possible as well to connect any sensor size, shape or material to evaluate the mTouch solutions performance. The Dawn GUI (Graphical User Interface) provided allows the user to analyze application-critical information in real-time as it relates to touch sensor behaviour.
  • PIC16LF1559 based mTouch board with 6 sensors connexion
  • MCP2221 USB-I2C breakout module for communication with the GUI

應用

Sensing & Instrumentation

內容

PIC16LF1559 based mTouch board, MCP2221 USB I2C breakout module, USB cable.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Sensing - Touch, Proximity
:
Microchip
:
PIC16LF1559, MCP2221
:
Capacitive Touch
:
Touchpad Controller Board PIC16LF1559 & MCP2221 USB-I2C Breakout Module, Mini USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 5 件可於 2019/8/4 出貨

2019/10/14 當週起有更多存貨可供選購

NT$1,065.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,065.90