您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM163022-1 - 

Demonstration Board, PICC16XXX & PICC18XXX Devices, PICDEM 2 Plus, RTC and Ambient Temp Display

DM163022-1 - Demonstration Board, PICC16XXX & PICC18XXX Devices, PICDEM 2 Plus, RTC and Ambient Temp Display

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM163022-1
訂購代碼:
1936569
技術資料表:
DM163022-1   Datasheet
查看所有技術文件

產品總覽

The DM163022-1 is a PICDEM 2 Plus board demonstrates the capabilities of 8bit microcontrollers, specifically 18 pin, 28 pin, and 40 pin PIC16Fxxx, PIC16f1xxx, and PIC18 devices. The PICDEM 2 Plus demonstration board can be used stand alone with a programmed part, with an in circuit emulator (for example, MPLAB REAL ICE) or with an in circuit programmer/debugger (such as MPLAB ICD 3 or PICkit 3). Sample programs are provided to demonstrate the unique features of the supported devices.
  • Demonstration program displaying a real time clock, ambient temperature and much more
  • A demonstration program loaded on the installed PIC16F1937 (40 pin) MCU
  • Sample kit with PIC16F1827 (18 pin), PIC16F1936 (28 pin) and PIC18F46K22 (40 pin) MCUs
  • Source code for all programs
  • Generous prototyping area
  • PICkit serial connector for analysis of serial communications peripherals such as SPI or I2C
  • Programmer/debugger connectivity supporting MPLAB ICD 3, MPLAB REAL ICE and PICkit 3

應用

Embedded Design & Development

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
8bit
:
PIC16Fxxx, PIC16F1xxx, PIC18
:
PIC
:
PIC16, PIC18
:
PIC16F, PIC18F
:
Demo Board PIC16F1937, Sample Kit with PIC16F1827, PIC16F1936 & PIC18F46K22, Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,577.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,577.32