您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM163022 - 

PICDEM 2 PLUS, LCD, DEMO BOARD

DM163022 - PICDEM 2 PLUS, LCD, DEMO BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM163022
訂購代碼:
3992925
技術資料表:
DM163022   Datasheet
查看所有技術文件

產品總覽

The DM163022 is a PICDEM 2 Plus demonstration board. The PICDEM 2 Plus demonstration board is a simple board that demonstrates the capabilities of microchip's 8bit, 18 pin, 28 pin and 40 pin PIC16FXXX, PIC16F1XXX, and PIC18 devices. The PICDEM 2 Plus demonstration board can be used stand alone with a programmed part, with an in circuit emulator (for example, MPLAB REAL ICE) or with an in circuit programmer/debugger (such as MPLAB ICD 3 or PICkit 3). Sample programs are provided to demonstrate the unique features of the supported devices.
  • The 18 pin, 28 pin and 40 pin DIP sockets
  • On board, 5V regulator for direct input from 9V, 100mA AC/DC wall adapter or 9V battery
  • RS 232 socket and associated hardware for direct connection to an RS 232 interface
  • Programmer/debugger connectivity supporting MPLAB ICD 3, MPLAB REAL ICE and PICkit 3
  • PICkit serial connector for analysis of serial communications peripherals such as SPI or I2C
  • 5KR pot for devices with analog inputs
  • Power on indicator LED
  • Four LEDs connected to PORTB

應用

Embedded Design & Development

內容

PICDEM 2 Plus demonstration board, Sample devices.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
8bit
:
PIC16F8xx, PIC18F4xxx
:
PIC
:
PIC16, PIC18
:
PIC16F, PIC18F
:
PICDEM 2 Plus Demo Board, 9V Universal Power Supply
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,883.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,883.00