您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM164120-5 - 

Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header

DM164120-5 - Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header
DM164120-5 - Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM164120-5
訂購代碼:
1576905
產品範圍
PICkit 2 PIC18 J-Series
技術資料表:
DM164120-5   Datasheet
查看所有技術文件

產品總覽

The DM164120-5 is a PICkit 2 demonstration board for evaluating Microchip's PIC18J series of flash microcontrollers. It comes with populated PIC18F87J10 MCU. Programming is supported through a 6 pin header connection to a PICkit 2 microcontroller programmer (PG164120). The PIC18F87J10 MCU is preprogrammed with demonstration software which displays A/D results on the LEDs. On power up, the PIC18F87J10 will continuously display the current 8 most significant bits (MSbs) of the A/D result on the LEDs. Varying the potentiometer will change the value on the LEDs. Pressing switch S1 will change the mode to counting where the port connected to the LEDs is continuously incremented. Releasing switch S1 returns to the A/D result display.
  • LEDs disabled through jumper JP2
  • 32KHz crystal and load capacitors for timer1 operation
  • Plug-in module (PIM) style mounting holes for connection to other boards
  • External power connection through P2
  • Enhanced ICD with 3 HW breakpoints
  • 2V to 3.6V voltage range

應用

Embedded Design & Development

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
8bit
:
PIC18FxxJxx
:
PIC
:
PIC18
:
PIC18F
:
Board
:
PICkit 2 PIC18 J-Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$1,330.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,330.87