您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM164125 - 

PICDEM, TOUCH SENSE 1, DEMO BOARD

DM164125 - PICDEM, TOUCH SENSE 1, DEMO BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM164125
訂購代碼:
1547488
技術資料表:
DM164125   Datasheet
查看所有技術文件

產品總覽

The DM164125 is a PICDEM touch sense 1 development board and diagnostic tool provide a platform that introduces users to capacitive touch sense technology. An alternative to traditional mechanical push buttons, this system is completely sealed and has no mechanical components that will wear with time. Furthermore, the shape of the buttons is not critical, allowing designers the ability to add aesthetic diversity to their design. Most importantly, microchip offers a royalty free license along with a multitude of resources to aid in the development of your own mTouch applications. The PICDEM Touch Sense 1 development board comes pre programmed with a demonstration application to ease the user into Capacitive Touch Sensing using all of the board's features. For advanced users comfortable with the core concepts, the two onboard PIC microcontrollers (MCUs) can be reprogrammed using a PICkit 2 programmer.
  • Populated with PIC16F677 and PIC16F887 MCUs
  • Directional pad, keypad and slider sensor configuration sections
  • ICSP programming capability
  • PICkit serial analyser connectivity

應用

Sensing & Instrumentation, Portable Devices, Consumer Electronics

內容

The PICDEM Touch Sense 1 Development Board, PICkit Serial analyser, USB cable, CD ROM including(mTouch Diagnostic Tool Software, Application Notes, Code Module Library, Reference Designs)

產品訊息

:
Capacitive Touch Sensing
:
Microchip
:
-
:
-
:
Development Board, Serial Analyzer, CD, User Guide, Project Source Code
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$5,241.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,241.90