您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM164147 - 

Development Kit, CIP Hybrid Power Starter Kit, PIC16F1779 MCU, 3.3V, 8A

DM164147 - Development Kit, CIP Hybrid Power Starter Kit, PIC16F1779 MCU, 3.3V, 8A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM164147
訂購代碼:
2988495

產品總覽

CIP hybrid power starter kit is a hardware platform designed to demonstrate the flexibility of Microchip's CIP hybrid power microcontroller as used in a Switched Mode Power Supply (SMPS) application. The board incorporates the PIC16F1779 as the freely programmable PMIC device of a synchronous buck converter. It supports three different control modes such as Voltage Mode Control (VMC), Peak Current Mode Control (PCMC) and Average Current Mode Control (ACMC) (the components are not populated by default).
  • PIC16F1779 CIP hybrid power microcontrollers
  • One power on LED and two status LEDs
  • One mechanical user switch
  • Board identification in MPLAB X IDE, one green power and status LED on-board debugger
  • I2C bridge support
  • 9V DC input and 3.3V output voltage
  • 8A maximum output current
  • Efficiency of 94.4% at 65% load

產品訊息

:
Microchip
:
PIC16F1779
:
Power Management
:
SMPS
:
PIC
:
PIC16
:
PIC16F17xx
:
CIP Hybrid Power Starter Kit PIC16F1779
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$2,721.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,721.46