您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM182026 - 

Evaluation Board, PIC18F46K42 MCU, MPLAB Xpress, Drag and Drop Programming

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM182026
訂購代碼:
2842301
技術資料表:
DM182026   Datasheet
查看所有技術文件

產品總覽

The DM182026 from Microchip is a MPLAB(R) Xpress PIC18F46K42 evaluation board (EV board). It is designed with a single objective to help user ideas take the shortest journey from imagination to reality. This offers seamless integration with software tool chain, including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains the most popular features of our award-winning MPLAB X IDE. This simplified and distilled application is a faithful reproduction of our desktop-based program which allows users to easily transition between the two environments. Programming the EV board is quick and easy. It is integrated with a unique drag-and-drop programmer for compatibility with almost any USB-connected PC, laptop, or tablet. It connects to PC as a USB Flash drive no drivers are needed.
  • On-board PIC18F47K42 MCU application processor
  • Compact footprint offers flexibility during prototyping phase

產品訊息

:
Microchip
:
8bit
:
PIC18FxxK42
:
PIC
:
PIC18
:
PIC18F47K42
:
MPLAB Xpress PIC18F47K40 Evaluation Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

59 有存貨

59 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 25 件可於 2019/9/11 出貨
有 25 件可於 2019/10/23 出貨

2020/1/27 當週起有更多存貨可供選購

NT$443.19

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$443.19