您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM183021 - 

Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control

DM183021 - Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control
DM183021 - Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control
DM183021 - Development Board, PICDEM MC LV, PIC18F MCU & dsPIC30F DSC, Sensorless BLDC Motor Control

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM183021
訂購代碼:
1084612
技術資料表:
DM183021   Datasheet
查看所有技術文件

產品總覽

The DM183021 is a PICDEM MC LV development board provides a cost effective method of evaluating and developing sensored or sensorless brushless DC motor control applications. The board supports 28 pin, PIC18F microcontrollers and dsPIC30F digital signal controllers. The board is capable of controlling motors rated up to 48V and 2.2A. This low cost board has the facility to use either the PIC18F2331/2431 or the dsPIC30F2010/3010 devices for control. Low pin count motor control parts, such as the PIC18F1230/1330, can also be configured with daughter boards. The PICDEM MC LV development board is a compact board containing a 3 phase voltage source inverter bridge and control circuitry around the microcontroller. The board comes with a free, ready to use MC GUI. Using the MC-GUI, the user can easily set and/or change motor parameters. This greatly helps the user in developing Customised drive solutions.
  • Motor control graphical user interface
  • Three phase voltage source inverter bridge
  • Featured with motion sensor inputs
  • Over current protection, level programmable using potentiometer
  • Temperature sensor with I2C interface
  • Test points for motor current and back EMF sensing
  • Speed control potentiometer
  • Three phase, 24V BLDC low voltage motor (optional)
  • 24V external power supply (optional)
  • Nine LEDs, three for generic status indication and six for PWM indication

應用

Motor Drive & Control, Sensing & Instrumentation

內容

PICDEM MC LV Development Board, CD ROM.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
-
:
Microchip
:
-
:
PIC18F, dsPIC30F
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 1 件可於 2019/6/29 出貨
有 4 件可於 2019/7/27 出貨

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$4,942.82

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,942.82