您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM183032 - 

Explorer Board, PICDem, PIC18, Crystal Oscillator, Analogue Output Temperature Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM183032
訂購代碼:
1615691
技術資料表:
DM183032   Datasheet
查看所有技術文件

產品總覽

The DM183032 is a low cost PICDEM PIC18 Explorer Demonstration board for evaluation of our PIC18 MCU families. The PIC18 is our highest performance 8bit architecture and has three different families standard PIC18, PIC18 J series and PIC18 K series. The PIC18 Explorer features a PIC18F8722 microcontroller, which is the superset of our traditional PIC18 general purpose 5V family. Also, the board comes with the PIC18F87J11 processor PIM which is the superset of our PIC18 J series of 3V MCUs for cost sensitive applications. This single development board supports dozens of the general purpose PIC18 families using various processor Plug In Modules(PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 Explorer board for a flexible and complete development environment. This board is the ideal complement to the MPLAB PICkit 3 or ICD 3 debugger and programmer for a full featured, economical, PIC18 development environment.
  • Multiple PIC18 processors, on board, and PIM. A switch selects the desired processor
  • PICtail daughter board connector for connection to standard expansion boards such as Ethernet
  • Expansion connector accesses full device pin out and breadboard prototype area
  • Convenient connection for MPLAB PICkit 3, ICD3 or REAL ICE for in circuit programming and debugging
  • USB interface for USB to RS232 communication
  • 25LC256 SPI EEPROM, RS232 port
  • Power supply connector and programmable voltage regulator, capable of operation from 2.0V to 5.5V
  • Analog output temperature sensor
  • Supports many other PIC18 devices with plug-in modules, supporting 28 to 80 pin PIC18 devices

應用

Wireless, Industrial, Metering, System Monitoring, Sensing & Instrumentation, Audio

內容

PIC18 Explorer Demonstration Board, Software CD

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

Do not attempt to power the PICDEM PIC18 Explorer Demonstration Board using the MPLAB ICD 2 module. That module is not designed to be a USB bus power source.

產品訊息

:
Microchip
:
8bit
:
PIC18F8xxx, PIC18FxxJxx
:
PIC
:
PIC18
:
PIC18F
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$4,131.92

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,131.92