您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM240011 - 

Evaluation Board, MPLAB Starter Kit, Capacitive Touch and USB OTG, 8 Bit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM240011
訂購代碼:
1605296
技術資料表:
DM240011   Datasheet
查看所有技術文件

產品總覽

The DM240011 is a MPLAB starter kit for PIC24F. The MPLAB starter kit provides an all-in-one solution for debugging and programming applications using Microchip' owned MPLAB integrated development environment (IDE). A USB connection to a host computer supplies communications and power to the board, No additional external power supply is needed. The starter kit includes integrated debug and programmer circuitry that allows applications to be programmed on-board'. PIC24F MCU device and then debugged, all using MPLAB IDE. The PIC24F starter kit contains everything needed to experience the high performance and versatility of the PIC24F microcontroller family. It includes an on-board debugger, USB device and host connectors, a tri-colour LED and a capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive and graphics applications.
  • Easy and inexpensive way to learn the PIC24F 16bit MCU family
  • starter kit features the PIC24FJ256GB106 MCU with 256KB flash
  • Peripherals including CTMU for capacitive touch and USB OTG
  • Integrated debugger
  • Free MPLAB C compiler

應用

Communications & Networking, Consumer Electronics, Industrial, System Monitoring, Embedded Design & Development

內容

PIC24F board with integrated debugger, MPLAB starter kit CD containing MPLAB IDE, MPLAB C compiler for PIC24 MCUs, application notes and sample programs, USB cable.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
8bit
:
PIC24FJxxGBxxx
:
PIC
:
PIC24
:
PIC24F
:
Board, MPLAB Starter Kit, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,280.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,280.72