您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM240012 - 

MPLAB USB Starter kit for PIC24E MCUs, DM240012, Debugger, Low Cost Development & Testing

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM240012
訂購代碼:
1971913
技術資料表:
DM240012   Datasheet
查看所有技術文件

產品總覽

The DM240012 is a MPLAB starter kit for PIC24E MCUs. The PIC24E USB starter kit provides a low cost method for the development and testing of USB host and device applications on the PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia expansion-board (DM32005) and I/O expansion-board (DM320002). The starter kit comes preloaded with basic communication device class (CDC) demonstration software.
  • PIC24EP512GU810 16bit MCU
  • Green power indicator LED
  • 8MHz crystal for precision microcontroller clocking
  • USB connectivity for on-board debugging communications
  • Three push button switches for user-defined inputs
  • Three user-defined indicator LEDs
  • USB type A receptacle connectivity for PIC24E USB host-based applications
  • HOST mode power jumper
  • USB type micro B receptacle for USB Device connectivity for PIC24E USB device based applications

應用

Industrial, Consumer Electronics, Power Management, Portable Devices, Embedded Design & Development, Automotive, Audio, Communications & Networking, Sensing & Instrumentation

內容

PIC24E USB starter kit development board, USB mini-B to standard A cable, USB micro-B to standard A cable, PIC24E USB starter kit information sheet

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microcontroller
:
USB Mini-B
:
Microchip
:
PIC24E
:
-
:
PIC24E USB Starter Kit Development Board, PIC24E USB Starter Kit Information Sheet, USB Cable
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$2,471.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,471.23