您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM320014 - 

USB Digital Audio Accessory Board

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM320014
訂購代碼:
2212012
技術資料表:
DM320014   Datasheet
查看所有技術文件

產品總覽

The DM320014 is a PIC32 USB digital audio accessory board showcases a 16bit/24bit quality digital stereo audio development platform using the PIC32 microcontroller. It can be used for 16bit/24bit stereo audio playback and recording with a sample rate of up to 48KHz. This accessory board is powered by the USB host and can be used with any personal computer , tablet, gaming station, or mobile device that supports the USB audio device class. The digital audio stream is transferred over USB isochronous transfers. The PIC32 USB digital audio accessory board features the PIC32 MCU, which has a USB module with host and device capability, SPI module with Audio mode that supports I2S, LJ, RJ, DSP/PCM modes, and a flexible audio reference clock output generation module that can be used as time base for the external codec or digital to analog converter (DAC).
  • PIC32MX250F128B MCU 40MHz, 128KB of program memory and 32KB of RAM
  • PIC32 I2S support (LJ, RJ, DSP/PCM modes supported) all modes can be 16bit/24bit
  • PIC32 reference clock output for codec master clock
  • Audio codec (AK4645A) with up to 48KHz sampling rate and 16bit/24bit resolution
  • Supported codec based audio processing
  • Analog output mixing
  • Stereo separation emphasis and wind noise filtering
  • Auto level control
  • Five band equalizer

應用

Audio, Consumer Electronics, Portable Devices, Hobby & Education

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
PIC32MX250F128B
:
Audio, Video, TV
:
-
:
MIPS
:
PIC32
:
PIC32MX250Fxxxx
:
Dev Board PIC32MX250F128B
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

存貨供應完畢便停止銷售

5 件可在 3 - 4 個工作日內出貨
NT$2,609.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,609.15