您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM320198 - 

Development Board, ATSAME70 Motor Control MCU Card, For Motor Control Starter Kit

DM320198 - Development Board, ATSAME70 Motor Control MCU Card, For Motor Control Starter Kit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM320198
訂購代碼:
2981519
技術資料表:
DM320198   Datasheet
查看所有技術文件

產品總覽

ATSAME70 motor control card starter kit. The hardware has the SMART ARM based MCU, ATSAME70Q21A-AN with integrated on-board debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK a low voltage BLDC, PMSM motor control starter kit. SAM E70 series of flash microcontrollers (MCUs) operates at a maximum speed of 300MHz and features up to 2048KB of flash, 16KB each instruction plus data cache and up to 384KB of SRAM. The SAM E70 series offers a rich set of advanced connectivity peripherals, including 10/100Mbps Ethernet MAC supporting IEEE1588, dual CAN-FD 1.0, high speed USB host and device with on-chip high-speed phy, camera interface, one SD/MMC interface, one SSC supporting TDM and I2S, 8 UARTs, 5 SPI and 3 I2C™.

產品訊息

:
Microchip
:
ATSAME70Q21A-AN
:
Power Management
:
Motor Control
:
ARM
:
Cortex-M7
:
SAM32
:
Eval Board ATSAME70Q21A-AN, Micro-AB type USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$1,771.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,771.28