您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DM320412 - 

Development Starter Kit, PIC32 Accessory for Android

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM320412
訂購代碼:
2066254
技術資料表:
DM320412   Datasheet
查看所有技術文件

產品總覽

The DM320412 is a PIC32 Accessory Development Start Kit for Android is used for evaluating and developing accessories for Google's Android operating system for smartphones and tablets. The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with free USB software. The Starter Kit I/O Expansion board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or tools using the 2 wire (ICSP) interface.
  • PIC32 PIC MCU with USB OTG
  • Type A USB connector and micro A/B/ connectors
  • I/O expansion board
  • On board programming/debugging

應用

Communications & Networking, Consumer Electronics, Automotive

內容

PIC32 USB Starter Kit II(DM320003-2), PIC32 I/O Expansion Board(DM320002), 9V Power Supply(AC002014), Royalty Free No Fee Licensed Software Library

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息


:
Microchip

:
PIC32MX

:
Mobile Accessory

:
-

:
MIPS

:
PIC32

:
PIC32

:
Starter Board PIC32, I/O Expansion Board PIC32, 9V Power Supply

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/11/30

有貨時通知我

NT$4,982.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,982.62
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。