您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM320412 - 

ACCESSORY DEV STARTER KIT, PIC32

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM320412
訂購代碼:
2066254
技術資料表:
DM320412   Datasheet
查看所有技術文件

產品總覽

The DM320412 is a PIC32 Accessory Development Start Kit for Android is used for evaluating and developing accessories for Google's Android operating system for smartphones and tablets. The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with free USB software. The Starter Kit I/O Expansion board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or tools using the 2 wire (ICSP) interface.
  • PIC32 PIC MCU with USB OTG
  • Type A USB connector and micro A/B/ connectors
  • I/O expansion board
  • On board programming/debugging

應用

Communications & Networking, Consumer Electronics, Automotive

內容

PIC32 USB Starter Kit II(DM320003-2), PIC32 I/O Expansion Board(DM320002), 9V Power Supply(AC002014), Royalty Free No Fee Licensed Software Library

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

:
Microchip
:
PIC32MX
:
Mobile Accessory
:
-
:
MIPS
:
PIC32
:
PIC32
:
Starter Board PIC32, I/O Expansion Board PIC32, 9V Power Supply
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

有貨時聯繫我

NT$5,323.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,323.07