您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DM330022

Development Board, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM330022
訂購代碼:
1800557
技術資料表:
DM330022   Datasheet
查看所有技術文件

產品總覽

The DM330022 is a dsPICDEM MCSM development board targeted to control both unipolar and bipolar stepper motors in open loop or close loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8 wire, 6 wire or 4 wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open loop or closed loop with full or variable micro stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost effective board can be configured in different ways for use with specialized dsPIC33F motor control digital signal controllers (DSCs). The dsPICDEM MCSM development board offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin Plug-In Module. A dsPIC33FJ43MC204 DSC PIM (MA330017) is included. The development board supports terminal voltages up to 80V and currents up to 3A.
  • Motor control interface
  • Over current protection
  • Two full bridge inverters
  • Built in power supplies
  • Auxiliary power tab fast on connectors
  • Featured with dsPIC33FJ12MC202 motor control device
  • LED indicators for PWM outputs arranged in a full bridge format
  • UART communication via USB
  • ICSP connector for programming a dsPIC DSC device

應用

Motor Drive & Control, Embedded Design & Development

內容

DsPICDEM MCSM Development Board, dsPIC33FJ32MC204 Plug-In-Module (PIM), USB-to-mini-USB cable, Screwdriver, dsPICDEM MCSM Development Board CD ROM, Application Note with software and MPLAB DMCI/RTDM GUI for Stepper Motor Control.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Microchip

:
dsPIC33F

:
-

:
-

:
dsPIC

:
dsPIC33

:
dsPIC33FJxxMCxxx

:
dsPICDEM MCSM Development Board, Plug-In-Module, USB-to-mini-USB Cable, CD, Screwdriver

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

暢銷品

3 有存貨 需要更多?

3 件可在 3 - 4 個工作日內出貨

NT$4,850.03

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,850.03
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流