您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM330023-2 - 

Development Board, Motor Control, dsPICDEM™ MCHV-2

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM330023-2
訂購代碼:
2251940
技術資料表:
DM330023-2   Datasheet
查看所有技術文件

產品總覽

DM330023-2 is a dsPICDEM MCHV-2 development system intended to aid the user in rapid evaluation and development of a wide variety of applications using a dsPIC digital signal controller. This system is targeted to BLDC motors, PMSM and ACIM in sensor or sensorless operation. This flexible and cost effective tool can be configured in different ways for use with specialized motor control DSCs. It supports the dsPIC33F and dsPIC33E motor control device family and offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin PIM. The system has a three phase power module device that contains motor inverter and gate driver's circuitry. The circuit drives a BLDC, PMSM or ACIM motor using different control techniques without requiring any additional hardware. The MCHV-2 supports using either the internal opamps found on certain dsPIC33E products or external opamps found on MCHV-2 board for current sensing. It also has PFC circuitry to meet power regulatory requirements.
  • Maximum output 1000W at 400V
  • Current feedback circuitry and zero crossing detection
  • DC bus sensing and over current protection
  • Three phase inverter (IPM) 400V/6.5A
  • Hall sensors and quadrature encoder interface (QEI)
  • Phase voltage feedback for sensorless BEMF operation
  • DC bus current sense resistor for single shunt resistor vector control
  • Phase current sense resistors for dual shunt resistor vector control
  • Input voltage range 85VAC to 265VAC
  • In rush current limiter, EMI filter, 250 VAC/15A fuse

應用

Motor Drive & Control

內容

DsPICDEM MCHV-2 development board, dsPIC33EP256MC506 internal op amp PIM (MA330031), Matrix board to configure the MCHV-2 for internal on chip opamp use, Matrix board to configure the MCHV-2 for external on board opamp use, USB cable assembly, Screw driver.

註腳

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

警告

This system must be earthed (grounded) at all times.

產品訊息

:
Microchip
:
dsPIC33EP256MC506
:
Power Management - Motor Control
:
AC Induction or Brushless Motor
:
PIC, dsPIC
:
PIC24, dsPIC33
:
dsPIC33EPxxxMCxxx, PIC24FJxxGBxxx
:
Development Board dsPICDEM MCHV-2, Matrix Board, USB Cable, Screw Driver
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

有貨時聯繫我

NT$26,481.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$26,481.16